AT06-4S-SR01GRY
4-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, Gray ...
BESCHRIJVING
AT06-4S-SR01GRY is a 4-position industrial connector featuring plug configuration with socket contacts and extended strain relief design. The connector incorporates a standard diameter rear seal (red) with SR01 strain relief architecture that protects individual wire cavities and maintains IP68/69K rated performance when mated. It utilizes Size 16 A Series contacts rated for 13 amperes and features a grey thermoplastic body. The extended strain relief wire cavities eliminate stress on rear seals while maintaining proper wire routing regardless of bundle direction or installation orientation. This connector is commonly used in industrial applications requiring robust, sealed connections with reliable wire protection and is compatible with Wedgelock AW4S accessories for secure mating.
Zoekwoorden: AT064SSR01GRY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT06-4S-SR01GRY RoHS-conform?
Ja, AT06-4S-SR01GRY is RoHS-conform.
Wat is de levertijd voor AT06-4S-SR01GRY?
De standaard levertijd voor AT06-4S-SR01GRY is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 700
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands