AT06-2S-LED1224V
2 Position LED Plug, Socket, 12V or 24V, RVP Circuit, Clear Endcap, Green LED, Black ...
BESCHRIJVING
AT06-2S-LED1224V is a 2-position LED plug connector designed for industrial applications requiring visual power verification in 12V or 24V systems. The connector features an integrated green LED with reverse voltage protection (RVP) circuit, environmentally-sealed construction with front and rear seals, and a black body with clear AT-SR01™ end cap for enhanced visibility. It accepts Size 16 AT Series™ contacts (solid or stamped & formed) rated for 250V maximum voltage, with a 13A current rating and standard diameter rear seal (red). The connector is field-serviceable and requires no additional assembly beyond contact insertion, making it ideal for solenoids, valves, sensors, manifolds, coils, diagnostics, and electronic control applications where quick visual verification of power helps reduce troubleshooting time in harsh environments.
Zoekwoorden: AT062SLED1224V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT06-2S-LED1224V RoHS-conform?
Ja, AT06-2S-LED1224V is RoHS-conform.
Wat is de levertijd voor AT06-2S-LED1224V?
De standaard levertijd voor AT06-2S-LED1224V is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 171
Verzending today, als u bestelt in
Fabrieksvoorraad: 800 kan verzenden 9-14-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 12-18-26
English
中文 / 汉语
Deutsch
Español
Nederlands