AT06-08SA-RD01
8-Way Plug, Female Connector with A Position Key and Reduced Diameter Seals (E-Seal) ...
BESCHRIJVING
AT06-08SA-RD01 is an 8-position plug connector from the Amphenol Sine Systems AT Series, designed for heavy-duty industrial applications requiring reliable environmental sealing. This thermoplastic connector features socket contacts and a red body color, with reduced diameter rear seal configuration. The connector is rated IP67 (dust tight, 1M of water for 30 minutes), IP68 (dust tight, 1M of water for 24 hours), and IP69K (dust tight, high-pressure waterproof at 0°, 30°, 60°, 90° angles) when mated. The AT Series offers excellent UV resistance and an integral latching system that ensures definitive electrical and mechanical connections, making it suitable for demanding industrial environments.
Zoekwoorden: AT0608SARD01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT06-08SA-RD01 RoHS-conform?
Ja, AT06-08SA-RD01 is RoHS-conform.
Wat is de levertijd voor AT06-08SA-RD01?
De standaard levertijd voor AT06-08SA-RD01 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.598
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands