AT04-6P-PM12
6 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal ...
BESCHRIJVING
The Amphenol Sine Systems AT04-6P-PM12 is a 6-position receptacle designed for various applications. It features a pin configuration and is made from durable nickel material, ensuring reliable performance and longevity. This receptacle is also panel mounted and comes with a self-threading mechanism, making installation quick and effortless. Additionally, it is equipped with a reduced diameter seal that provides excellent protection against moisture, dust, and other environmental factors. Choose the AT04-6P-PM12 for a high-quality and dependable solution for your electrical connectivity needs.
Zoekwoorden: AT046PPM12
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-6P-PM12 RoHS-conform?
Ja, AT04-6P-PM12 is RoHS-conform.
Wat is de levertijd voor AT04-6P-PM12?
De standaard levertijd voor AT04-6P-PM12 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 930
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands