AT04-6P-KIT01
6-Way Pin Receptacle, Wedge and Contacts Kit ...
BESCHRIJVING
AT04-6P-KIT01 is a heavy-duty, 6-position multi-pin connector kit from the Amphenol Sine Systems AT Series™ line, designed for industrial applications requiring robust environmental protection. The connector features an integrated latching system that ensures definitive electrical and mechanical connections, with thermoplastic UL94-VO housing offering excellent UV resistance and superior environmental seal retention. It operates across a wide temperature range of -55°C to +125°C, supports a maximum voltage rating of 250V, and achieves IP68 and IP69K ratings in mated condition for dust-tight and high-pressure waterproof performance. The kit includes stamped and formed copper alloy contacts with nickel plating, silicone rubber sealing materials, and demonstrates excellent fluid resistance to gas, oil, mineral oil, acid bath, and basic bath environments. This connector is ideal for heavy industrial, marine, and outdoor applications where reliable performance under extreme environmental conditions is essential.
Zoekwoorden: AT046PKIT01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-6P-KIT01 RoHS-conform?
Ja, AT04-6P-KIT01 is RoHS-conform.
Wat is de levertijd voor AT04-6P-KIT01?
De standaard levertijd voor AT04-6P-KIT01 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 159
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Meerdere: 40
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands