AT04-4P-CL03
4 Position Receptacle Flange Mount Connector, Pin, Gray, Reduced Diameter Seal ...
BESCHRIJVING
AT04-4P-CL03 is a 4-position PanelMate™ receptacle connector with a flanged design featuring a reduced diameter rear seal (green). This connector is engineered with a one-piece, sealed, flanged design for rapid and secure mounting in harsh industrial environments. The product incorporates a durable, high-temperature silicone facial seal that provides protection from lubricating oils, hydraulic fluids, and fossil fuels. It accepts A Series™ components and is comparable with other industry standard mating connectors, making it suitable for demanding applications requiring reliable electrical connections in challenging conditions.
Zoekwoorden: AT044PCL03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-4P-CL03 RoHS-conform?
Ja, AT04-4P-CL03 is RoHS-conform.
Wat is de levertijd voor AT04-4P-CL03?
De standaard levertijd voor AT04-4P-CL03 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 605
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands