AT04-12PA-P030
12-way receptacle, (4) 3 pin busbar=13 amps, nickel plating, keyed A, grey. Contacts included ...
BESCHRIJVING
The Amphenol Sine Systems AT04-12PA-P030 is a high-quality 12-way receptacle designed for reliable electrical connections. It features four 3-pin busbars capable of handling up to 13 amps of current, providing efficient power distribution. The receptacle is constructed with a durable nickel plating, offering excellent corrosion resistance and ensuring a long lifespan. It is keyed A for easy mating and features a sleek grey finish that blends well with various equipment and environments. This part comes with contacts included, making it convenient and ready for immediate use in electrical applications.
Zoekwoorden: AT0412PAP030
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-12PA-P030 RoHS-conform?
Ja, AT04-12PA-P030 is RoHS-conform.
Wat is de levertijd voor AT04-12PA-P030?
De standaard levertijd voor AT04-12PA-P030 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 295
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands