AT04-12PA-P026
The AT04-12PA-P026 is a 12-position, Keyed A, HYPERBUSS™ AT Series bussed receptacle connector designed for creating common electrical pathways in heavy-duty applications. ...
BESCHRIJVING
The AT04-12PA-P026 is a 12-position bussed receptacle from the HYPERBUSS™ AT Series, used to create a common electrical junction for power distribution. This connector features a grey thermoplastic housing in a Keyed A configuration and is internally arranged as two separate 6-pin busses, with each buss rated for a maximum of 39A. It is equipped with size 16 nickel-plated copper alloy contacts and is designed to operate reliably in a temperature range of -55°C to +125°C. When mated with a corresponding AT06 series plug, it provides an IP67-rated seal for superior environmental protection. This robust connector is ideal for use as a splice or tap block in demanding industries such as transportation, marine, military, and agriculture.
Zoekwoorden: AT0412PAP026
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-12PA-P026 RoHS-conform?
Ja, AT04-12PA-P026 is RoHS-conform.
Wat is de levertijd voor AT04-12PA-P026?
De standaard levertijd voor AT04-12PA-P026 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 120
Kan direct verzenden
In bestelling:
1.000
kan verzenden 12-14-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands