AT04-12PA-EC01
The AT04-12PA-EC01 is a 12-position, heavy-duty thermoplastic receptacle with pin contacts from the AT Series™. ...
BESCHRIJVING
The AT04-12PA-EC01 is a 12-position, pin-contact receptacle from Amphenol's AT Series™, designed as a high-performance, cost-effective solution for demanding interconnect architectures. It features a thermoplastic housing with an integrated latching system for secure connections, operates over a temperature range of -55°C to +125°C, and is rated for a maximum current of 13A per contact. When mated, the connector provides superior environmental sealing with an IP68 and IP69K rating, ensuring protection against dust and high-pressure water ingress. This makes it suitable for use in harsh environments such as heavy-duty transportation, marine, agricultural, and alternative energy applications.
Zoekwoorden: AT0412PAEC01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-12PA-EC01 RoHS-conform?
Ja, AT04-12PA-EC01 is RoHS-conform.
Wat is de levertijd voor AT04-12PA-EC01?
De standaard levertijd voor AT04-12PA-EC01 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 523
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands