AT04-08PD-MM01
8-Way Receptacle, Male Connector with D Position Key, Reduced Diameter Seal (E-Seal) and End Cap ...
BESCHRIJVING
AT04-08PD-MM01 is an 8-position plug connector with socket contacts from the AT Series™ family of heavy-duty multi-pin connectors. The connector features a thermoplastic housing with excellent UV resistance and is rated for 13A current capacity. It incorporates an integral latching system that ensures definitive electrical and mechanical connection, with keyed D configuration to prevent mismating. The connector includes an end cap and reduced diameter rear seal (green) for environmental protection. This connector is designed for industrial applications requiring IP68/IP69K rated connections in harsh environments, offering superior environmental seals and seal retention capabilities.
Zoekwoorden: AT0408PDMM01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-08PD-MM01 RoHS-conform?
Ja, AT04-08PD-MM01 is RoHS-conform.
Wat is de levertijd voor AT04-08PD-MM01?
De standaard levertijd voor AT04-08PD-MM01 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 268
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands