AT04-08PA-SR2GY
The AT04-08PA-SR2GY is an 8-position, pin-contact receptacle from the AT Series™, featuring an integrated SR02 strain relief and reduced diameter rear seal for environmental protection. ...
BESCHRIJVING
The AT04-08PA-SR2GY is an 8-position, Key A receptacle connector from the Amphenol Sine AT Series™, designed for rugged interconnect applications. It features a grey thermoplastic housing, accepts size 16 pin contacts, and is rated for up to 13A and 250V. The connector includes an integrated SR02 strain relief with a reduced diameter (green) rear seal for wires from 1.35mm to 3.05mm, ensuring IP68 and IP69K environmental sealing when mated. Operating reliably in a wide temperature range from -55°C to +125°C, this connector is ideal for demanding applications such as marine, heavy equipment, agricultural, and automotive systems.
Zoekwoorden: AT0408PASR2GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT04-08PA-SR2GY RoHS-conform?
Ja, AT04-08PA-SR2GY is RoHS-conform.
Wat is de levertijd voor AT04-08PA-SR2GY?
De standaard levertijd voor AT04-08PA-SR2GY is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.050
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands