AM-N05P-M3
A single-ended, 3-meter cable assembly with a male pin plug for NMEA 2000 network connections. ...
BESCHRIJVING
The AM-N05P-M3 is a single-ended, 3-meter cable assembly featuring a male pin plug for NMEA 2000 networks. This component is designed for robust performance, supporting a maximum current of 4A and a voltage rating of 60V across an operating temperature range of -20°C to +130°C. Constructed with a thermoplastic overmold and gold-plated copper alloy contacts, it ensures durability for over 100 mating cycles and achieves an IP67 rating for environmental sealing when mated. This plug-and-play cable is ideal for providing reliable and serviceable connections in marine and industrial applications requiring customized harness lengths.
Zoekwoorden: AMN05PM3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AM-N05P-M3 RoHS-conform?
Ja, AM-N05P-M3 is RoHS-conform.
Wat is de levertijd voor AM-N05P-M3?
De standaard levertijd voor AM-N05P-M3 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 5
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands