AHDPBS-015-1805
The AHDPBS-015-1805 is a right-angle, snap-over conduit backshell designed for Shell Size 18 DuraMate™ AHDP series connectors. ...
BESCHRIJVING
The AHDPBS-015-1805 is a right-angle, snap-over conduit backshell for Shell Size 18 DuraMate™ AHDP circular connectors. This accessory is designed for use with connectors featuring a Wide Thread Adapter (WTA) and is constructed from UL94-V0 rated thermoplastic. As part of the DuraMate™ AHDP system, it contributes to an assembly that operates from -55°C to +125°C and can achieve IP68 and IP69K environmental sealing. The right-angle design provides robust strain relief and cable management in harsh environments, and it can also be adapted for use on DuraMate™ AHDM metal connectors with a separate adapter.
Zoekwoorden: AHDPBS0151805
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDPBS-015-1805 RoHS-conform?
Ja, AHDPBS-015-1805 is RoHS-conform.
Wat is de levertijd voor AHDPBS-015-1805?
De standaard levertijd voor AHDPBS-015-1805 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 310
Kan direct verzenden
Fabrieksvoorraad: 540 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken kan verzenden 2-16-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands