AHDP06-24-31PR-WTA
Size 24 Plug with 31 positions, Pin, reverse arrangement, RD01 reduced diameter seal, wide thread adapter ...
BESCHRIJVING
AHDP06-24-31PR-WTA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 31 contact positions, pin configuration, reduced diameter rear seal (red), and wide thread adapter (WTA) in grey for secure coupling. It supports multiple contact sizes (Size 8, 12, and 16) with corresponding amperage ratings of 60A, 25A, and 13A respectively, and operates at 250V. The connector's circular bayonet locking system and environmental sealing make it ideal for agricultural equipment, industrial machinery, and other demanding outdoor applications where reliable, weatherproof connections are essential.
Zoekwoorden: AHDP062431PRWTA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP06-24-31PR-WTA RoHS-conform?
Ja, AHDP06-24-31PR-WTA is RoHS-conform.
Wat is de levertijd voor AHDP06-24-31PR-WTA?
De standaard levertijd voor AHDP06-24-31PR-WTA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 220
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands