AHDP06-24-29SR-BRA
29 Position Plug - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...
BESCHRIJVING
AHDP06-24-29SR-BRA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features a shell size 24 with 29-position capacity, incorporating a reduced diameter rear seal (blue) and smooth ring adapter (green) for reliable mating and environmental protection. It utilizes a circular bayonet locking system and is manufactured to withstand the challenges of demanding industrial and agricultural applications. The connector supports multiple contact sizes (Size 12 at 25A and Size 16 at 13A) with a rated voltage of 250V, making it suitable for control and communication systems in tractors, implements, and related equipment. Common applications include ISOBUS 91 Series agricultural systems and other industrial control networks requiring robust, sealed connections.
Zoekwoorden: AHDP062429SRBRA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP06-24-29SR-BRA RoHS-conform?
Ja, AHDP06-24-29SR-BRA is RoHS-conform.
Wat is de levertijd voor AHDP06-24-29SR-BRA?
De standaard levertijd voor AHDP06-24-29SR-BRA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
In bestelling:
100
kan verzenden 12-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands