AHDP06-24-19PR-BRA
19 Position Plug - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...
BESCHRIJVING
AHDP06-24-19PR-BRA is a DuraMate™ AHDP plastic circular connector featuring a Shell Size 24 with 19 positions (6 Size 12 contacts at 25A and 13 Size 16 contacts at 13A). The connector incorporates a reduced diameter rear seal (indicated by "PR" in the part number) and a backshell ring adapter (BRA) for secure cable attachment. It utilizes a circular bayonet locking system and is rated for 250V operation, providing environmentally-sealed protection suitable for harsh-environment, off-road applications including agricultural equipment. The plastic construction combined with the bayonet coupling mechanism ensures reliable performance in demanding industrial environments where durability and environmental sealing are critical requirements.
Zoekwoorden: AHDP062419PRBRA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP06-24-19PR-BRA RoHS-conform?
Ja, AHDP06-24-19PR-BRA is RoHS-conform.
Wat is de levertijd voor AHDP06-24-19PR-BRA?
De standaard levertijd voor AHDP06-24-19PR-BRA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 65
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands