AHDP04-24-91PR-WTA
The AHDP04-24-91PR-WTA is a 9-position, shell size 24, environmentally-sealed circular receptacle from the DuraMate AHDP ISOBUS 91 Series, featuring a plastic body and pin contacts. ...
BESCHRIJVING
The AHDP04-24-91PR-WTA is a 9-position, shell size 24 pin receptacle from the DuraMate™ AHDP ISOBUS 91 Series, designed for harsh off-road applications. This connector features a high-strength thermoplastic housing with a circular bayonet locking system, a reduced diameter seal, and a Wide Thread Adapter (WTA) for backshell compatibility. It supports mixed power and signal with two size 8 (60A), two size 12 (25A), and five size 16 (13A) contacts, all rated for a maximum of 250V. With an operating temperature range of -55°C to +125°C and an IP69K rating when mated, it provides a secure, environmentally-sealed connection. Specifically designed to meet ISO 11783 standards, it is ideal for control and communication systems in agricultural equipment and other demanding off-road environments.
Zoekwoorden: AHDP042491PRWTA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP04-24-91PR-WTA RoHS-conform?
Ja, AHDP04-24-91PR-WTA is RoHS-conform.
Wat is de levertijd voor AHDP04-24-91PR-WTA?
De standaard levertijd voor AHDP04-24-91PR-WTA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Fabrieksvoorraad: 150 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 2-5-27
English
中文 / 汉语
Deutsch
Español
Nederlands