AHDP04-24-35SR-WTA
Size 24 Receptacle, 35 positions, socket, reversed arrangement, reduced seal ...
BESCHRIJVING
AHDP04-24-35SR-WTA is a DuraMate™ AHDP series environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 35 contact positions, socket contacts, a reduced diameter rear seal (red), and a wide thread adapter (WTA) in grey for secure coupling. It is manufactured from plastic material and provides reliable environmental sealing for demanding industrial and agricultural applications. This connector is commonly used in ISOBUS 91 Series applications for control and communications between tractors, implements, and software systems, offering robust performance in challenging outdoor and industrial environments.
Zoekwoorden: AHDP042435SRWTA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP04-24-35SR-WTA RoHS-conform?
Ja, AHDP04-24-35SR-WTA is RoHS-conform.
Wat is de levertijd voor AHDP04-24-35SR-WTA?
De standaard levertijd voor AHDP04-24-35SR-WTA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 253
Verzending today, als u bestelt in
Fabrieksvoorraad: 300 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 2-5-27
English
中文 / 汉语
Deutsch
Español
Nederlands