AHDP04-24-31ST-BRA
The AHDP04-24-31ST-BRA is a heavy-duty, plastic circular connector receptacle with a shell size of 24, featuring 31 size 16 socket positions and a backshell ring adapter. ...
BESCHRIJVING
The AHDP04-24-31ST-BRA is a DuraMate™ AHDP series environmentally-sealed circular receptacle designed for robust connections in harsh environments. It features a size 24 thermoplastic housing with a circular bayonet locking system for secure mating. The connector is configured with 31 size 16 socket contacts, each rated for up to 13A, and includes a thin diameter rear seal for wire insulation ODs of 2.23-2.69mm. This receptacle is IP68/IP69K rated when mated and operates in a temperature range of -55°C to +125°C. The integrated Backshell Ring Adapter (BRA) allows for compatibility with industry-standard snap-on backshells, making it ideal for heavy-duty, transportation, and off-road applications.
Zoekwoorden: AHDP042431STBRA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP04-24-31ST-BRA RoHS-conform?
Ja, AHDP04-24-31ST-BRA is RoHS-conform.
Wat is de levertijd voor AHDP04-24-31ST-BRA?
De standaard levertijd voor AHDP04-24-31ST-BRA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 151
Verzending today, als u bestelt in
Fabrieksvoorraad: 50 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 2-5-27
English
中文 / 汉语
Deutsch
Español
Nederlands