AHDP04-24-29PR-BRA
29 Position Receptacle - Pin - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...
BESCHRIJVING
AHDP04-24-29PR-BRA is a DuraMate™ AHDP plastic circular connector receptacle designed for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector features Shell Size 24 with 9 positions, pin contacts, and a reduced diameter rear seal (red) with a backshell ring adapter (BRA) in green. It supports multiple contact sizes (Size 8, 12, and 16) with corresponding amperage ratings of 60A, 25A, and 13A respectively, and operates at 250V. The connector incorporates a circular bayonet locking system and is manufactured to withstand the challenges of agricultural and industrial applications, particularly those requiring ISO 11783 ISOBUS 91 Series compliance for control and communications between tractors, implements, and software systems.
Zoekwoorden: AHDP042429PRBRA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP04-24-29PR-BRA RoHS-conform?
Ja, AHDP04-24-29PR-BRA is RoHS-conform.
Wat is de levertijd voor AHDP04-24-29PR-BRA?
De standaard levertijd voor AHDP04-24-29PR-BRA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 110
Verzending today, als u bestelt in
Fabrieksvoorraad: 50 kan verzenden 11-2-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 2-5-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands