AHDP04-24-16PR-SRA
The AHDP04-24-16PR-SRA is an environmentally-sealed, 16-position, shell size 24 circular receptacle with size 12 pin contacts and a smooth ring adapter. ...
BESCHRIJVING
The AHDP04-24-16PR-SRA is a heavy-duty, plastic circular connector receptacle from the DuraMate™ AHDP series, designed for harsh environment applications. It features a shell size 24 housing with a 16-position insert arrangement, utilizing size 12 pin contacts each rated for up to 25A. The connector incorporates a secure circular bayonet coupling system and a smooth ring adapter (SRA) for a compact footprint without a backshell. Environmentally sealed to an IP68/IP69K rating when mated, it operates reliably in a temperature range of -55°C to +125°C. Its robust thermoplastic construction and resistance to common industrial fluids make it ideal for off-road, transportation, and other demanding interconnect systems.
Zoekwoorden: AHDP042416PRSRA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDP04-24-16PR-SRA RoHS-conform?
Ja, AHDP04-24-16PR-SRA is RoHS-conform.
Wat is de levertijd voor AHDP04-24-16PR-SRA?
De standaard levertijd voor AHDP04-24-16PR-SRA is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 125
Kan direct verzenden
In bestelling:
500
kan verzenden 2-15-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands