AHDMBS-24-002
Backshell, Size 24, AHDM Series, 2 pc ...
BESCHRIJVING
AHDMBS-24-002 is a two-piece metal backshell accessory designed for the DuraMate AHDM series of heavy-duty circular connectors in Shell Size 24. This backshell is manufactured from metal with a silver body finish, providing robust environmental sealing and protection for harsh-environment applications. It is compatible with DuraMate AHDM and AHDM ISOBUS 91 Series connectors, supporting contact sizes 8, 12, and 16 with current ratings up to 60A, 25A, and 13A respectively, and rated for 250V operation. The backshell is commonly used in agricultural equipment, off-road vehicles, and industrial control systems where reliable cable strain relief and environmental protection are essential.
Zoekwoorden: AHDMBS24002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDMBS-24-002 RoHS-conform?
Ja, AHDMBS-24-002 is RoHS-conform.
Wat is de levertijd voor AHDMBS-24-002?
De standaard levertijd voor AHDMBS-24-002 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 209
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands