AHDM04-18-14PN
The AHDM04-18-14PN is a heavy-duty, environmentally-sealed circular metal receptacle connector with 14 size 16 pin contacts for harsh-environment applications. ...
BESCHRIJVING
The AHDM04-18-14PN is a DuraMate™ AHDM series circular connector, specifically a shell size 18 receptacle with a metal body. It features a zinc alloy housing with a circular bayonet coupling system and provides 14 positions for size 16 pin contacts, each rated for 13A. This connector is designed for normal diameter wire insulation (2.54-3.40mm) and supports a wire range of 14-20 AWG. When mated, it offers IP68 and IP69K environmental sealing. With an operating temperature range of -55°C to +125°C and resistance to common industrial fluids, it is ideal for heavy-duty, off-road, and transportation applications requiring a robust and reliable connection.
Zoekwoorden: AHDM041814PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDM04-18-14PN RoHS-conform?
Ja, AHDM04-18-14PN is RoHS-conform.
Wat is de levertijd voor AHDM04-18-14PN?
De standaard levertijd voor AHDM04-18-14PN is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
500
kan verzenden 2-22-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands