AHDC169-TMBLK
AHD Series 9 Pin Receptacle Cap w/ Metal Tether BLACK ...
BESCHRIJVING
AHDC169-TMBLK is a 9-position circular thermoplastic connector from the AHD Series™ designed for industrial diagnostic and data communication applications. It features J1939 Type 2 compliance with a green body, contact size 16, and rated for 13A at 250V, making it suitable for vehicle diagnostic systems and heavy-duty industrial environments. The connector incorporates a silicone rubber seal (red) and a standard diameter rear seal (red) with threaded rear coupling, providing environmental protection and secure mechanical connection. The thermoplastic construction combined with the threaded coupling ring offers a cost-effective, reliable alternative to traditional diagnostic connectors for both controlled and uncontrolled environmental conditions. This connector is ideal for J1939-compliant vehicle networks, industrial control systems, and applications requiring robust, sealed circular connectors with standardized diagnostic interfaces.
Zoekwoorden: AHDC169TMBLK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AHDC169-TMBLK RoHS-conform?
Ja, AHDC169-TMBLK is RoHS-conform.
Wat is de levertijd voor AHDC169-TMBLK?
De standaard levertijd voor AHDC169-TMBLK is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 257
Kan direct verzenden
Fabrieksvoorraad: 700 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken kan verzenden 2-17-27
English
中文 / 汉语
Deutsch
Español
Nederlands