SMP-MSLD-PCS-5T
SMP Straight PCB Limited Detent Jack Surface Mount 50 Ohm Tape and Reel ...
BESCHRIJVING
The SMP-MSLD-PCS-5T is a high-performance coaxial cable assembly designed by AMPHENOL RF. With its durable construction and exceptional electrical performance, this cable assembly is engineered to meet the rigorous demands of various applications in industries such as telecommunications, aerospace, and defense.Featuring a SMP male straight plug connector on one end and a SMP male right angle plug connector on the other end, this cable assembly provides secure and reliable RF connectivity. The high-quality connectors ensure low insertion loss and excellent return loss, guaranteeing optimal signal transmission.The SMP-MSLD-PCS-5T boasts a 5-inch length, offering flexibility and ease of installation. The cable itself is constructed with precision-engineered materials for maximum durability and reliability, even in challenging environments. It provides excellent shielding against EMI/RFI interference, allowing for stable and uninterrupted signal transmission.This cable assembly from AMPHENOL RF is engineered to deliver exceptional electrical performance up to 18 GHz. It is manufactured to strict quality standards and undergoes rigorous testing to ensure consistent and reliable performance. With its advanced design and premium construction, the SMP-MSLD-PCS-5T is the ideal solution for high-frequency applications requiring reliable and efficient RF connectivity.
Zoekwoorden: SMPMSLDPCS5T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SMP-MSLD-PCS-5T RoHS-conform?
Ja, SMP-MSLD-PCS-5T is RoHS-conform.
Wat is de levertijd voor SMP-MSLD-PCS-5T?
De standaard levertijd voor SMP-MSLD-PCS-5T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.187
Kan direct verzenden
Fabrieksvoorraad: 5.600 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 14 Weken kan verzenden 1-18-27
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands