SMP-FS-C08-1-R
The SMP-FS-C08-1-R is a 50 Ohm straight SMP plug connector with a female contact, designed for use with RG 316 cable up to 6 GHz. ...
BESCHRIJVING
The SMP-FS-C08-1-R is a straight SMP plug connector with a female contact, designed for termination with RG 316 cable. This 50 Ohm connector operates over a frequency range of DC to 6 GHz. Its construction features a gold-plated Beryllium Copper body and contact, PTFE insulators, and an anti-lock ring. The connector is rated for a durability of at least 100 mating cycles and operates over a wide temperature range of -65°C to +165°C. Conforming to the MIL-STD-348 interface standard, it is well-suited for high-reliability applications requiring a secure, high-frequency connection.
Zoekwoorden: SMPFSC081R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SMP-FS-C08-1-R RoHS-conform?
Ja, SMP-FS-C08-1-R is RoHS-conform.
Wat is de levertijd voor SMP-FS-C08-1-R?
De standaard levertijd voor SMP-FS-C08-1-R is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.334
Verzending today, als u bestelt in
Fabrieksvoorraad: 1.750 kan verzenden 10-12-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken kan verzenden 1-5-27
English
中文 / 汉语
Deutsch
Español
Nederlands