AD-4310PSMAJ-1
The AD-4310PSMAJ-1 is a straight, low PIM RF adapter that converts a 4.3/10 plug to an SMA jack. ...
BESCHRIJVING
The AD-4310PSMAJ-1 is a straight RF adapter designed to interface between a 4.3/10 plug and an SMA jack. This component is specifically characterized by its low Passive Intermodulation (PIM) performance, ensuring high signal integrity in sensitive communication systems. Its straight body configuration allows for direct, in-line connections between different coaxial cable series. This adapter is ideal for applications such as base station equipment, distributed antenna systems (DAS), and test and measurement setups requiring reliable, high-fidelity RF signal transmission.
Zoekwoorden: AD4310PSMAJ1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AD-4310PSMAJ-1 RoHS-conform?
Ja, AD-4310PSMAJ-1 is RoHS-conform.
Wat is de levertijd voor AD-4310PSMAJ-1?
De standaard levertijd voor AD-4310PSMAJ-1 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 55
Kan direct verzenden
Fabrieksvoorraad: 1 kan verzenden 10-26-26
In bestelling:
55
kan verzenden 11-13-26
Fabriekslevertijd 14 Weken kan verzenden 1-18-27
English
中文 / 汉语
Deutsch
Español
Nederlands