282138-75
RF Connector - 1.0/2.3 Straight Crimp Plug for RG-180 RG-195 B1855A B8218 75 Ohms ...
BESCHRIJVING
The 282138-75 is a 1.0/2.3 push-pull crimp plug connector manufactured by Amphenol Connex, specifically designed for use with Belden 1855A cable. This connector operates across a frequency range of DC to 3 GHz with a maximum VSWR (return loss) of 1.15, ensuring excellent signal integrity for RF applications. The connector features a crimped ferrule with hex crimp size of 0.213 inches and a crimped contact pin with hex crimp size of 0.043 inches, constructed from precision materials including a nickel-plated copper ferrule, gold-plated brass contact pin, and PTFE insulator. The push-pull design provides secure, reliable connections for RF and microwave systems, making it ideal for telecommunications, test equipment, and high-frequency signal transmission applications where consistent performance and ease of connection are essential.
Zoekwoorden: 28213875
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 282138-75 RoHS-conform?
Ja, 282138-75 is RoHS-conform.
Wat is de levertijd voor 282138-75?
De standaard levertijd voor 282138-75 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 411
Verzending today, als u bestelt in
Fabrieksvoorraad: 1 kan verzenden 11-27-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken kan verzenden 2-19-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands