245101-04-36.00
RF Cable Assembly - BNC Straight Plug to SMA Straight Plug on RG-58 cable - 3 feet ...
BESCHRIJVING
The 245101-04-36.00 is a coaxial cable assembly that connects an SMA straight plug to a BNC straight plug using RG 58/U coaxial cable. This assembly is designed to operate across a frequency range of DC to 1 GHz and maintains a 50 ohm impedance throughout, ensuring reliable signal transmission with minimal reflections. The cable length is 24.00 inches (0.610 meters) with a tolerance of ±0.50 inches (±0.013 meters), and the assembly meets MIL-STD-348 interface standards for both connector types. The product is rated for 500 VRMS high-potential testing and includes continuity verification, making it suitable for RF test equipment, instrumentation, and communication systems requiring precise impedance matching and signal integrity.
Zoekwoorden: 245101043600
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 245101-04-36.00 RoHS-conform?
Ja, 245101-04-36.00 is RoHS-conform.
Wat is de levertijd voor 245101-04-36.00?
De standaard levertijd voor 245101-04-36.00 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 36
Verzending today, als u bestelt in
Fabrieksvoorraad: 1 kan verzenden 10-30-26
Fabriekslevertijd 14 Weken kan verzenden 1-22-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands