245101-01-48.00
BNC Straight Plug to SMA Straight Plug on RG-316 cable 48 inches ...
BESCHRIJVING
The 245101-01-48.00 is a coaxial cable assembly featuring an SMA crimp plug on one end and a BNC crimp plug on the other end, utilizing RG-316/U coaxial cable with a length of 48.00 inches (1.219 meters). The assembly is designed to operate across a frequency range from DC to 3.0 GHz with a nominal impedance of 50 ohms and a maximum VSWR of 1. The cable meets electrical performance requirements including continuity verification and high-potential testing at 500 VRMS, ensuring reliable signal transmission in RF and microwave applications. This assembly is commonly used in test equipment, instrumentation, and communication systems where flexible, high-frequency interconnections are required.
Zoekwoorden: 245101014800
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 245101-01-48.00 RoHS-conform?
Ja, 245101-01-48.00 is RoHS-conform.
Wat is de levertijd voor 245101-01-48.00?
De standaard levertijd voor 245101-01-48.00 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 45
Verzending today, als u bestelt in
Fabrieksvoorraad: 1 kan verzenden 10-30-26
Fabriekslevertijd 14 Weken kan verzenden 1-22-27
English
中文 / 汉语
Deutsch
Español
Nederlands