135101-03-12.00
SMA Straight Plug to SMA Straight Plug on RG-316 DB cable - 1 foot ...
BESCHRIJVING
135101-03-12.00 is an SMA crimp plug to SMA crimp plug cable assembly designed for RF/microwave applications. The assembly utilizes RG-316 DB cable with a nominal impedance of 50 ohms and operates across a frequency range of DC to 12.4 GHz. The cable is terminated with SMA crimp plugs on both ends and includes heat shrink tubing for protection. This assembly is specified for a length of 12.00 inches (0.305 meters) with a tolerance of ±0.25 inches, and is suitable for high-frequency signal transmission in test equipment, instrumentation, and RF systems requiring reliable impedance-matched connections.
Zoekwoorden: 135101031200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 135101-03-12.00 RoHS-conform?
Ja, 135101-03-12.00 is RoHS-conform.
Wat is de levertijd voor 135101-03-12.00?
De standaard levertijd voor 135101-03-12.00 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Kan direct verzenden
Fabrieksvoorraad: 2 kan verzenden 9-14-26
Fabriekslevertijd 13 Weken kan verzenden 11-30-26
English
中文 / 汉语
Deutsch
Español
Nederlands