122426
connector, rf coaxial, tnc straight crimp plug, for rg59, 62-20awg cable, 75 ohm ...
BESCHRIJVING
SKU 122426 is a TNC connector plug assembly designed for RF and microwave applications. The connector features a crimped copper ferrule with a hex crimp size of 0.255 inches, a brass body with nickel plating, and a gold-plated brass center pin. Key dimensional specifications include a flare diameter of 14.50 mm (0.571 inches), a thread specification of 7/16-28UNF-2B, and an overall length of 25.00 mm (0.985 inches). The assembly incorporates a natural-finish insulator and is designed for reliable performance in demanding RF environments. This connector is commonly used in telecommunications, test equipment, and military applications where secure, low-loss RF connections are required.
Zoekwoorden: 122426
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 122426 RoHS-conform?
Ja, 122426 is RoHS-conform.
Wat is de levertijd voor 122426?
De standaard levertijd voor 122426 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 206
Kan direct verzenden
Fabrieksvoorraad: 1 kan verzenden 9-7-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 13 Weken kan verzenden 11-24-26
English
中文 / 汉语
Deutsch
Español
Nederlands