115103-04-24.00
RF Cable Assemblies FLCABNC-BNC RP-SP 24.0 ...
BESCHRIJVING
115103-04-24.00 is a BNC cable assembly that connects a BNC straight plug to a BNC right-angle plug using RG 58 coaxial cable at a fixed length of 24.00 inches (0.610 meters). The assembly features brass connectors with nickel plating for corrosion resistance and durability, and is designed to maintain 50 ohm impedance throughout the signal path. The cable meets design requirements including continuity verification and high-potential testing at 1000 VRMS, ensuring reliable signal transmission in RF and test applications. This assembly is commonly used in laboratory instrumentation, test equipment, and RF systems where flexible cable routing and connector compatibility are required.
Zoekwoorden: 115103042400
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 115103-04-24.00 RoHS-conform?
Ja, 115103-04-24.00 is RoHS-conform.
Wat is de levertijd voor 115103-04-24.00?
De standaard levertijd voor 115103-04-24.00 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Fabrieksvoorraad: 1 kan verzenden 9-28-26
Fabriekslevertijd 13 Weken kan verzenden 12-14-26
English
中文 / 汉语
Deutsch
Español
Nederlands