115101-20-120
BNC Straight Plug to BNC Straight Plug on RG-59 cable 120 inches ...
BESCHRIJVING
The 115101-20-120 is a BNC crimp plug connector assembly designed for use with RG-59 coaxial cable, featuring a cable length of 60.00 inches (1.524 meters). This connector operates across a frequency range of DC to 4.0 GHz with a nominal impedance of 75 ohms, making it suitable for broadband RF and video signal transmission applications. The assembly includes a strain relief boot and is manufactured to commercial grade standards with high-pot testing at 500 VRMS to ensure reliability. The connector is commonly used in video distribution systems, RF test equipment, and broadcast applications where dependable signal integrity and mechanical durability are required.
Zoekwoorden: 11510120120
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 115101-20-120 RoHS-conform?
Ja, 115101-20-120 is RoHS-conform.
Wat is de levertijd voor 115101-20-120?
De standaard levertijd voor 115101-20-120 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22
Kan direct verzenden
Fabrieksvoorraad: 1 kan verzenden 9-14-26
Fabriekslevertijd 13 Weken kan verzenden 11-30-26
English
中文 / 汉语
Deutsch
Español
Nederlands