034-1123-12G
The 034-1123-12G is a straight, bulkhead-mount HD-BNC jack connector with a 75 Ohm impedance. ...
BESCHRIJVING
The 034-1123-12G is a straight, bulkhead-mount HD-BNC jack connector designed for robust cable termination. It features a characteristic impedance of 75 Ohms, a gold-plated beryllium copper contact, and a nickel-plated brass body for excellent signal integrity and durability. The connector is rated for a minimum of 500 mating cycles and operates across a wide temperature range of -65°C to +165°C. Designed to meet IP67 sealing requirements, it provides strong protection against dust and water ingress. This makes it ideal for panel-mount applications in harsh environments, specifically for use with Belden 4855R cable.
Zoekwoorden: 034112312G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 034-1123-12G RoHS-conform?
Ja, 034-1123-12G is RoHS-conform.
Wat is de levertijd voor 034-1123-12G?
De standaard levertijd voor 034-1123-12G is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 9.591 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken kan verzenden 1-19-27
English
中文 / 汉语
Deutsch
Español
Nederlands