031-6923-EE
TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm IP67 Extreme Exposure ...
BESCHRIJVING
031-6923-EE is a TNC straight plug connector designed for RG 58 cable applications requiring IP67-rated environmental protection in extreme exposure conditions. It features a 50 ohm impedance with a frequency range from DC to 6 GHz and a maximum VSWR of 1.30. The connector is constructed with a brass body and coupling nut with tin-nickel alloy plating, BeCu gold-plated contacts, and PTFE insulation, ensuring durability of 500 cycles minimum and operation across a temperature range of -40°C to +85°C. The dielectric withstanding voltage is rated at 1000 VRMS minimum, and the connector meets MIL-STD-202 Method 101 salt spray testing requirements up to 720 hours. This connector is ideal for RF applications requiring reliable performance in harsh environmental conditions.
Zoekwoorden: 0316923EE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 031-6923-EE RoHS-conform?
Ja, 031-6923-EE is RoHS-conform.
Wat is de levertijd voor 031-6923-EE?
De standaard levertijd voor 031-6923-EE is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 387 kan verzenden 10-19-26
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 14 Weken kan verzenden 1-11-27
English
中文 / 汉语
Deutsch
Español
Nederlands