031-6923
RF / Coaxial Connector, IP67, TNC Coaxial, Straight Plug, Solder, Crimp, 50 ohm, RG58 ...
BESCHRIJVING
The 031-6923 is a TNC straight plug connector with IP67 rating specifically designed for RG-58 cable termination in RF applications. It features a 50-ohm impedance with a frequency range from DC to 6 GHz and maintains a maximum VSWR of 1.30 across this entire range, ensuring excellent signal integrity. The connector is constructed with brass nickel-plated body, BeCu gold-plated contacts, PTFE insulation, and includes a silicone rubber gasket for environmental sealing. It operates reliably over a temperature range of -40°C to +85°C with a minimum durability rating of 500 mating cycles, and supports a recommended coupling torque of 4–6 in-lbs. This connector is ideal for field installations, outdoor deployments, and applications requiring robust environmental protection and consistent RF performance.
Zoekwoorden: 0316923
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 031-6923 RoHS-conform?
Ja, 031-6923 is RoHS-conform.
Wat is de levertijd voor 031-6923?
De standaard levertijd voor 031-6923 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Kan direct verzenden
Fabrieksvoorraad: 809 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 14 Weken kan verzenden 1-18-27
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands