000-4700-51
RF Connector Accessory - BNC Resistor Terminated Plug 1/2 Watt with Chain 50 Ohms MX-554 ...
BESCHRIJVING
The 000-4700-51 is a 50 O BNC straight jack-jack panel mount adapter connector manufactured by Amphenol RF. It features a nickel-plated body with gold-plated contacts, designed for industrial-grade applications requiring reliable RF signal transmission. The connector operates across a frequency range of DC to 4 GHz (usable to 11 GHz) with a nominal impedance of 50 O and a maximum VSWR of 1.3 at DC–4 GHz. It employs a 2-stud bayonet lock coupling mechanism (MIL-STD-348) for quick mating and unmatting, with a coupling torque range of 0.6 to 2.5 in-lbs. This adapter is ideal for panel-mount applications in telecommunications, broadcast, instrumentation, and computer networking systems where secure, low-reflection RF connections are essential.
Zoekwoorden: 000470051
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 000-4700-51 RoHS-conform?
Ja, 000-4700-51 is RoHS-conform.
Wat is de levertijd voor 000-4700-51?
De standaard levertijd voor 000-4700-51 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 66 kan verzenden 10-26-26
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 14 Weken kan verzenden 1-18-27
English
中文 / 汉语
Deutsch
Español
Nederlands