MS318112RAL
MS318112RAL is an aluminum alloy receptacle dust cover with a hard anodic (black) finish, designed to protect unmated MIL-DTL-26482 connectors. ...
BESCHRIJVING
The MS318112RAL is a receptacle dust cover from the JANMS3181 family, designed to provide environmental protection for unmated MIL-DTL-26482 connectors. Constructed from a durable aluminum alloy, it features a non-conductive, hard anodic (black) finish (Code A) compliant with MIL-PRF-8625, Type III. This protective cover operates within a temperature range of -55°C to 200°C and is QPL approved with options for a chain or stainless steel rope attachment. It effectively seals the connector interface when not in use, preventing the ingress of dust and other impurities, which is critical for maintaining system integrity in harsh environments.
Zoekwoorden: MS318112RAL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS318112RAL RoHS-conform?
Ja, MS318112RAL is RoHS-conform.
Wat is de levertijd voor MS318112RAL?
De standaard levertijd voor MS318112RAL is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 48
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands