BESCHRIJVING
The A2504218DA is an aluminum alloy plug dust cover from the MS25042 family, designed to provide environmental protection and keep impurities out of the termination area of unmated AS50151 connectors. This dust cap features a non-conductive, RoHS-compliant Anodized Black finish (designation DA) that provides 500 hours of salt spray resistance and meets MIL-A-8625 TYPE III specifications. It is engineered to operate reliably across a wide temperature range from -65°C to 200°C. By covering the connector interface, it ensures the integrity and longevity of connection points in harsh environments.
Zoekwoorden: MS2504218DA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS25042-18DA RoHS-conform?
Ja, MS25042-18DA is RoHS-conform.
Wat is de levertijd voor MS25042-18DA?
De standaard levertijd voor MS25042-18DA is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
100
kan verzenden 2-8-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands