BESCHRIJVING
The AMPHENOL PCD M85049/88-9W03 is a high-quality, durable cable clamp designed for secure and efficient cable management in various industrial and military applications. This product is manufactured to meet the stringent requirements of military specifications, ensuring robust performance and reliability in demanding environments. It features a size 9 design and is constructed from corrosion-resistant materials, making it suitable for harsh conditions. The M85049/88-9W03 clamp offers a dependable solution for organizing and protecting cables, provides strain relief, and enhances the overall integrity of your cabling system. Ideal for use in aerospace, defense, and other sectors where reliability and performance are critical, this cable clamp combines exceptional quality with ease of installation.
Zoekwoorden: M85049889W03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M85049/88-9W03 RoHS-conform?
Ja, M85049/88-9W03 is RoHS-conform.
Wat is de levertijd voor M85049/88-9W03?
De standaard levertijd voor M85049/88-9W03 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
200
kan verzenden 1-7-27
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands