M85049/52-1-12N
A straight, non-environmental strain relief clamp backshell made of aluminum alloy and stainless steel for cable termination. ...
BESCHRIJVING
The M85049/52-1-12N is a straight strain relief clamp backshell designed to provide effective cable holding and strain relief at the termination area. Constructed from a combination of aluminum alloy and stainless steel, it features a conductive, RoHS-compliant electroless nickel finish (Code N) rated for 96 hours of salt spray resistance and an operating temperature range of -65 to +200 °C. This non-environmental design is a cost-effective and weight-saving option ideal for applications where environmental protection is not a concern, such as inside-the-box wiring or in climate-controlled environments requiring robust cable support.
Zoekwoorden: M8504952112N
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M85049/52-1-12N RoHS-conform?
Ja, M85049/52-1-12N is RoHS-conform.
Wat is de levertijd voor M85049/52-1-12N?
De standaard levertijd voor M85049/52-1-12N is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 744
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands