BESCHRIJVING
The AMPHENOL PCD M85049/38S11W is a high-quality circular backshell designed for use in demanding aerospace and military applications. Crafted with durability and reliability in mind, this part is constructed from robust materials that ensure excellent performance in harsh environments. It features a quick and easy coupling mechanism, providing a secure fit with minimal installation effort. The M85049/38S11W is engineered to offer superior EMI/RFI shielding, safeguarding sensitive signals from interference and maintaining system integrity. Its lightweight and corrosion-resistant properties make it ideal for applications where weight and longevity are critical. This backshell is compliant with stringent military specifications, ensuring it meets the highest standards of quality and performance. Whether you're outfitting a new system or upgrading an existing one, the AMPHENOL PCD M85049/38S11W provides the reliable connectivity solution you need.
Zoekwoorden: M8504938S11W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M85049/38S11W RoHS-conform?
Ja, M85049/38S11W is RoHS-conform.
Wat is de levertijd voor M85049/38S11W?
De standaard levertijd voor M85049/38S11W is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 99
Kan direct verzenden
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands