BESCHRIJVING
M85049/38-13W is a strain relief clamp backshell designed for circular connectors to provide cable strain relief and environmental protection at the termination area. This backshell features a straight orientation and is constructed from aluminum alloy and stainless steel materials with an anodized nickel-plated finish (A.N.W.S.). The product is designed to meet MIL-DTL-38999 Series III specifications and is compatible with shell size 13, featuring a thread size of 0.875 inches (22.225 mm) and a maximum cable entry dimension of 1.18 inches (30.0 mm). This strain relief clamp is ideal for harsh and demanding environments where EMI/RFI shielding and robust mechanical protection are required, commonly used in military and aerospace applications.
Zoekwoorden: M850493813W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M85049/38-13W RoHS-conform?
Ja, M85049/38-13W is RoHS-conform.
Wat is de levertijd voor M85049/38-13W?
De standaard levertijd voor M85049/38-13W is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.060
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands