A850492924N06B
The A850492924N06B is a straight, non-environmental, direct-coupling backshell made of aluminum alloy with an electroless nickel finish for MIL-DTL-38999 Series I & II connectors. ...
BESCHRIJVING
The A850492924N06B is a straight, non-environmental backshell with direct coupling, designed for use with MIL-DTL-38999 Series I & II circular connectors. It features a shell size of 24 and is constructed from aluminum alloy with a conductive, RoHS-compliant electroless nickel finish. This backshell accommodates a cable diameter range from 0.56 to 0.75 inches and has a maximum length of 3.03 inches. The electroless nickel plating provides durability and operates over a temperature range of -65°C to +200°C. It provides effective strain relief for heavy cabling in applications where environmental sealing is not required, such as inside-the-box or in climate-controlled environments.
Zoekwoorden: A850492924N06B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A850492924N06B RoHS-conform?
Ja, A850492924N06B is RoHS-conform.
Wat is de levertijd voor A850492924N06B?
De standaard levertijd voor A850492924N06B is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands