help desk software
MSAP-04BFFA-SL8001 by amphenol ltw
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol LTW Geautoriseerde distributeur

MSAP-04BFFA-SL8001

M12 Metric Circular Connector, A Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.5 - Φ6.5mm, IP68 Mated ...
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
The AMPHENOL LTW MSAP-04BFFA-SL8001 is a high-quality, waterproof circular connector designed for reliable connectivity in demanding environments. With a durable construction and IP68-rated sealing, this connector offers excellent performance and protection against water, dust, and other contaminants. It features a bayonet locking mechanism for quick and secure mating, making it ideal for applications in industrial automation, outdoor lighting, transportation, and more. The MSAP-04BFFA-SL8001 connector is available in a sleek and compact design, delivering exceptional electrical performance and ensuring reliable signal transmission. Trust AMPHENOL LTW to meet your connectivity needs with this robust and dependable circular connector.

Zoekwoorden: MSAP04BFFASL8001

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol LTW
Onderdeelnr.:
MSAP-04BFFA-SL8001
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536908585
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
Is MSAP-04BFFA-SL8001 RoHS-conform?

Ja, MSAP-04BFFA-SL8001 is RoHS-conform.

Wat is de levertijd voor MSAP-04BFFA-SL8001?

De standaard levertijd voor MSAP-04BFFA-SL8001 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 200

Verzending today, als u bestelt in

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 5 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$4.57
25
$4.37
100
$4.20
300
$4.06
500
$3.59
1.000
$3.35
2.500 +
$3.25

Tools/3D-modellen

Productgidsen