help desk software
M12A-12PFFS-SF8002 by amphenol ltw
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol LTW Geautoriseerde distributeur

M12A-12PFFS-SF8002

M12 Metric Circular Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K ...
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
The AMPHENOL LTW M12A-12PFFS-SF8002 is a high-performance M12 panel mount connector designed to provide reliable and secure connections in industrial environments. This connector features a 12-pin configuration, making it ideal for transmitting data, signals, and power in rugged applications.The M12A-12PFFS-SF8002 is constructed with high-quality materials, including a robust metal housing and nickel-plated contacts, ensuring durability and resistance to harsh conditions such as extreme temperatures, humidity, and vibrations. This connector is also IP67-rated, offering protection against dust and water ingress.The M12A-12PFFS-SF8002 boasts a fast and easy installation process, thanks to its screw-locking mechanism that ensures a secure connection and minimizes the risk of accidental disconnection. Additionally, this connector is equipped with a shielded design, providing excellent EMI/RFI protection and maintaining signal integrity in noisy environments.With its versatile design and reliable performance, the AMPHENOL LTW M12A-12PFFS-SF8002 is a dependable choice for a wide range of applications, including factory automation, robotics, transportation, and outdoor installations.

Zoekwoorden: M12A12PFFSSF8002

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol LTW
Onderdeelnr.:
M12A-12PFFS-SF8002
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536908585
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
Is M12A-12PFFS-SF8002 RoHS-conform?

Ja, M12A-12PFFS-SF8002 is RoHS-conform.

Wat is de levertijd voor M12A-12PFFS-SF8002?

De standaard levertijd voor M12A-12PFFS-SF8002 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

In bestelling: 477   kan verzenden 10-21-26 

MOQ voor voorraadhoeveelheid: 5

MOQ voor niet-voorraadhoeveelheid: 25

Fabriekslevertijd 14 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$11.13
10
$9.10
25
$8.74
50
$8.34
75
$8.25
100 +
$7.24