M12A05ML-12AMR-SB001
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K ...
BESCHRIJVING
The AMPHENOL LTW part M12A05ML-12AMR-SB001 is a high-quality M12 circular connector with a male pin layout and a 12-position configuration. It is designed to provide a reliable and robust connection for various industrial applications, including machinery, automation, and transportation systems. This connector features a durable metal shell and a secure screw-locking mechanism that ensures excellent protection against water, dust, and vibration. With its IP67-rated sealing, it is suitable for outdoor and harsh environment use. The M12A05ML-12AMR-SB001 is equipped with gold-plated contacts, guaranteeing reliable signal transmission and reducing the risk of signal loss. It is also compatible with Ethernet and other communication protocols, making it ideal for networking and data transmission applications.
Zoekwoorden: M12A05ML12AMRSB001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M12A05ML-12AMR-SB001 RoHS-conform?
Ja, M12A05ML-12AMR-SB001 is RoHS-conform.
Wat is de levertijd voor M12A05ML-12AMR-SB001?
De standaard levertijd voor M12A05ML-12AMR-SB001 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 49
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands