M12A-05BFFM-SL8N02
A 2-meter, 5-pin, M12 A-coded female circular connector cable assembly with unterminated leads for industrial applications. ...
BESCHRIJVING
The M12A-05BFFM-SL8N02 is a 5-pin, M12 A-coded female circular connector cable assembly with a total length of 2 meters. It is terminated with a female connector on one end and unterminated leads on the other, featuring gold-plated copper alloy pins within a black thermoplastic housing. The cable is a UL20549 type with a black TPU jacket, has an outer diameter of 5.6 mm, and utilizes 22 AWG conductors. Designed for harsh environments, this RoHS compliant assembly provides a robust connection with an IP68 waterproof rating when mated (submersible at 1 meter for 24 hours) and also meets the IP69K standard, making it suitable for industrial automation, sensor, and actuator applications.
Zoekwoorden: M12A05BFFMSL8N02
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M12A-05BFFM-SL8N02 RoHS-conform?
Ja, M12A-05BFFM-SL8N02 is RoHS-conform.
Wat is de levertijd voor M12A-05BFFM-SL8N02?
De standaard levertijd voor M12A-05BFFM-SL8N02 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 21
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands