M12A-05BFFA-SL8001
M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, Φ4.5 - Φ6.5mm, IP68 Mated ...
BESCHRIJVING
The AMPHENOL LTW M12A-05BFFA-SL8001 is a high-quality circular connector plug designed for female sockets. With 5 positions and an M12-5 shell, this connector is built to deliver reliable electrical connections. It can handle a maximum voltage of 250V and features a threaded design for secure attachment. The connector is IP68 rated, making it resistant to dust and water immersion. The solder cup terminals allow for easy and secure soldering of wires. Designed for free hanging (in-line) applications, this connector is perfect for a wide range of industrial and commercial applications. The black and silver color combination adds a sleek and professional touch to any installation.
Zoekwoorden: M12A05BFFASL8001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is M12A-05BFFA-SL8001 RoHS-conform?
Ja, M12A-05BFFA-SL8001 is RoHS-conform.
Wat is de levertijd voor M12A-05BFFA-SL8001?
De standaard levertijd voor M12A-05BFFA-SL8001 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 204
Verzending today, als u bestelt in
In bestelling:
500
kan verzenden 10-23-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands